
* Images are for reference only
SXT22410BA38-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BA38-27.000M
- JLCPCB Part #
- C7029559
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 27MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1759
200+
$0.4688
500+
$0.4543
1000+
$0.4462
Related Products

SXT22412BA38-27.000M
Suntsu Electronics, Inc.
$0.7184

SXT32410BA38-27.000M
Suntsu Electronics, Inc.
$0.6846

SXT22410FA38-27.000M
Suntsu Electronics, Inc.
$2.3872

SXT22410FB38-30.000M
Suntsu Electronics, Inc.
$2.4129

SXT22418CC48-24.576M
Suntsu Electronics, Inc.
$2.5611

SXT22410DC17-40.000M
Suntsu Electronics, Inc.
$2.2035
Welcome back, may I help you?