
* Images are for reference only
SFM315-LPPE-D38-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM315-LPPE-D38-SP-BK
- JLCPCB Part #
- C7357768
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 3.3mm 76P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6554
200+
$6.2477
500+
$6.0380
1000+
$5.9347
Related Products

SFM315-LPPE-D37-SP-BK
Sullins Connector Solutions
$15.2408

SFM315-LPPE-D32-SP-BK
Sullins Connector Solutions
$13.1825

SFM315-LPPE-D38-SM-BK
Sullins Connector Solutions
$15.6554

SFM210-LPSE-S08-SC-BK
Sullins Connector Solutions
$3.9651

SFM210-LPPE-S13-SC-BK
Sullins Connector Solutions
$3.5876

CLM-138-02-F-D-BE
Samtec
$26.5455
Welcome back, may I help you?