
* Images are for reference only
SFM315-LPPE-D32-SP-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM315-LPPE-D32-SP-BK
- JLCPCB Part #
- C7075671
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 3.3mm 64P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1614
200+
$5.2520
500+
$5.0765
1000+
$4.9895
Related Products

SFM315-LPPE-D12-SP-BK
Sullins Connector Solutions
$5.5806

SFM315-LPPE-D32-SM-BK
Sullins Connector Solutions
$13.1614

SFM315-LPPE-D31-SP-BK
Sullins Connector Solutions
$12.7491

SFM210-LPPE-S31-SC-BK
Sullins Connector Solutions
$7.7532

SFM210-LPSE-D19-SP-BK
Sullins Connector Solutions
$15.2906

SFM210-LPPE-D47-SM-BK
Sullins Connector Solutions
$22.7136
Welcome back, may I help you?