
* Images are for reference only
SFM210-LPPE-S13-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-S13-SC-BK
- JLCPCB Part #
- C7076543
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 13P 1A 1mm 2.2mm Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5823
200+
$1.4304
500+
$1.3821
1000+
$1.3579
Related Products

SFM210-LPSE-S13-SC-BK
Sullins Connector Solutions
$5.8422

SFM210-LPPE-S17-SC-BK
Sullins Connector Solutions
$4.3845

SFM210-LPPE-S18-SC-BK
Sullins Connector Solutions
$4.6164

SFM210-LPSE-S40-SD-BK
Sullins Connector Solutions
$16.1477

CLM-107-02-G-D-BE-P-TR
Samtec
$7.4787

CLM-140-02-F-D-BE-A
Samtec
$28.8853
Welcome back, may I help you?