This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCE048XD2DB3S

Extended
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
SCE048XD2DB3S
JLCPCB Part #
C7356088
Package
-
Description
-40℃~+85℃ 28V~48V 2kHz 42.85mm 49.43mm 95dB Active Buzzer (Built-in Driving Circuit) Piezoelectric - Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $99.1825
200+ $39.5754
500+ $38.2525
1000+ $37.5990
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons