
MSE28MWH2S
- Manufacturer
- MFR.Part #
- MSE28MWH2S
- JLCPCB Part #
- C5812793
- Package
- Plugin,23x23mm
- Description
- -40℃~+65℃ 10PPS 13.6mm 20V~28V 23mm 23mm 3.95kHz 50mA 75dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole type Plugin,23x23mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | Plugin,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Continuous Operating Time | 10PPS | |
| Mounting Type | Through-hole type | |
| Sound Pressure Level(SPL) | 75dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 23mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 20V~28V | |
| Frequency | 3.95kHz | |
| Height | 13.6mm | |
| Width | 23mm | |
| Current Consumption | 50mA |

* Images are for reference only
MSE28MWH2S
Extended- Manufacturer
- MFR.Part #
- MSE28MWH2S
- JLCPCB Part #
- C5812793
- Package
- Plugin,23x23mm
- Description
- -40℃~+65℃ 10PPS 13.6mm 20V~28V 23mm 23mm 3.95kHz 50mA 75dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole type Plugin,23x23mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MSE28MWH2S
Extended- Manufacturer
- MFR.Part #
- MSE28MWH2S
- JLCPCB Part #
- C5812793
- Package
- Plugin,23x23mm
- Description
- -40℃~+65℃ 10PPS 13.6mm 20V~28V 23mm 23mm 3.95kHz 50mA 75dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole type Plugin,23x23mm Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSE28MWH2S Specifications
MSE28MWH2S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | Plugin,23x23mm | |
| Operating Temperature | -40℃~+65℃ | |
| Continuous Operating Time | 10PPS | |
| Mounting Type | Through-hole type | |
| Sound Pressure Level(SPL) | 75dB | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Length | 23mm | |
| Technology | Piezoelectric | |
| Voltage - Supply | 20V~28V | |
| Frequency | 3.95kHz | |
| Height | 13.6mm | |
| Width | 23mm | |
| Current Consumption | 50mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSE28MWH2S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSE28MWH2S Documents
MSE28MWH2S datasheets or manufacturer documentation.
Datasheet: MSE28MWH2S Datasheet (PDF)
MSE28MWH2S Schematic Symbol & PCB Footprint
The MSE28MWH2S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.