
* Images are for reference only
S28HS01GTFPBHV033
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S28HS01GTFPBHV033
- JLCPCB Part #
- C7354890
- Package
- FBGA-24(8x8)
- Description
- -40℃~+105℃ 1.7V~2V 11uA 1Gbit 2,560,000 Cycles 200MHz 25 Years 898us SPI FBGA-24(8x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.1715
200+
$16.8272
500+
$16.2653
1000+
$15.9875
Related Products
Welcome back, may I help you?