
* Images are for reference only
SXT3248EC48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC48-20.000M
- JLCPCB Part #
- C7351972
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20MHz 50Ω 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9260
200+
$0.3695
500+
$0.3582
1000+
$0.3517
Related Products

SXT3248EC48-30.000M
Suntsu Electronics, Inc.
$1.4519

SXT3248EC48-24.000M
Suntsu Electronics, Inc.
$0.9260

SXT3248EE48-20.000M
Suntsu Electronics, Inc.
$0.9453

SXT32410AA48-24.000M
Suntsu Electronics, Inc.
$1.2180

SXT32410DA16-30.000M
Suntsu Electronics, Inc.
$0.7856

RH100-27.120-18-F-1515-TR
Raltron
$0.2310
Welcome back, may I help you?