
* Images are for reference only
SXT3248DC48-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC48-44.000M
- JLCPCB Part #
- C7351750
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 40Ω 44MHz 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1013
200+
$0.8383
500+
$0.8108
1000+
$0.7963
Related Products

SXT3248CC48-44.000M
Suntsu Electronics, Inc.
$2.0577

SXT3248DB48-44.000M
Suntsu Electronics, Inc.
$2.0867

SXT3248DC38-44.000M
Suntsu Electronics, Inc.
$2.0980

SXT32418EA17-12.288M
Suntsu Electronics, Inc.
$0.7753

SXT32414AA48-26.000M
Suntsu Electronics, Inc.
$1.0628

SXT3248FD16-36.000M
Suntsu Electronics, Inc.
$1.7411
Welcome back, may I help you?