
* Images are for reference only
SXT22417CC17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CC17-32.000M
- JLCPCB Part #
- C7380305
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 17pF 32MHz 60Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1852
200+
$0.4728
500+
$0.4567
1000+
$0.4503
Related Products

SXT22417DC17-32.000M
Suntsu Electronics, Inc.
$1.2640

SXT22417CC27-32.000M
Suntsu Electronics, Inc.
$1.1884

SXT22417CA17-32.000M
Suntsu Electronics, Inc.
$1.1321

SXT22418CA07-13.560M
Suntsu Electronics, Inc.
$0.5741

SXT22419EA38-13.560M
Suntsu Electronics, Inc.
$0.6288

SXT22419AA07-16.384M
Suntsu Electronics, Inc.
$0.9617