
* Images are for reference only
SXT32417DA17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DA17-22.1184M
- JLCPCB Part #
- C7345855
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 17pF 22.1184MHz 50Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0187
200+
$0.4065
500+
$0.3937
1000+
$0.3872
Related Products

SXT32417BA17-22.1184M
Suntsu Electronics, Inc.
$0.9303

SXT32417DA27-22.1184M
Suntsu Electronics, Inc.
$1.0219

SXT32417AA17-22.1184M
Suntsu Electronics, Inc.
$0.9126

SXT32419AA38-29.4912M
Suntsu Electronics, Inc.
$0.9560

SXT3248EC48-40.000M
Suntsu Electronics, Inc.
$1.2918

Y322519.2MFBCX
JLYE
$0.0645
Welcome back, may I help you?