
* Images are for reference only
SXT3248CB16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CB16-26.000M
- JLCPCB Part #
- C7351462
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 26MHz 50Ω 8pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1758
200+
$0.4700
500+
$0.4539
1000+
$0.4458
Related Products

SXT2248CB16-26.000M
Suntsu Electronics, Inc.
$1.0192

SXT3248CB16-25.000M
Suntsu Electronics, Inc.
$0.8399

SXT3248CC16-26.000M
Suntsu Electronics, Inc.
$1.1904

SXT32417CB48-20.000M
Suntsu Electronics, Inc.
$0.8350

SXT3247BB16-14.31818M
Suntsu Electronics, Inc.
$0.7058

SXT32418EE27-25.000M
Suntsu Electronics, Inc.
$0.9513
Welcome back, may I help you?