
* Images are for reference only
SXT2148DB38-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DB38-26.000M
- JLCPCB Part #
- C6313668
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 26MHz 8pF ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4714
200+
$0.5879
500+
$0.5686
1000+
$0.5589
Related Products

SXT2148DB38-20.000M
Suntsu Electronics, Inc.
$1.6184

SXT2148DD38-26.000M
Suntsu Electronics, Inc.
$0.9206

SXT2148DD48-26.000M
Suntsu Electronics, Inc.
$0.9206

SXT21412BA17-24.000M
Suntsu Electronics, Inc.
$1.4003

SXT21411BB27-18.432M
Suntsu Electronics, Inc.
$1.3196

SXT21418DB48-20.000M
Suntsu Electronics, Inc.
$1.2275
Welcome back, may I help you?