
* Images are for reference only
SXT22418EC38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC38-32.000M
- JLCPCB Part #
- C5929274
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 32MHz 60Ω ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2112
200+
$0.4842
500+
$0.4681
1000+
$0.4601
Related Products

SXT32418EC38-32.000M
Suntsu Electronics, Inc.
$1.1227

SXT22418EE38-32.000M
Suntsu Electronics, Inc.
$1.2386

SXT22418EA38-32.000M
Suntsu Electronics, Inc.
$1.1855

SXT22410FE48-38.400M
Suntsu Electronics, Inc.
$0.7174

SXT22412FB07-26.000M
Suntsu Electronics, Inc.
$1.2305

SXT2248BB17-26.000M
Suntsu Electronics, Inc.
$0.9925