
* Images are for reference only
SXT32419DD38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DD38-48.000M
- JLCPCB Part #
- C7351234
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 19pF 40Ω 48MHz ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0358
200+
$0.4140
500+
$0.3995
1000+
$0.3931
Related Products

SXT32417DD38-48.000M
Suntsu Electronics, Inc.
$1.0358

SXT32410DD38-48.000M
Suntsu Electronics, Inc.
$0.9745

SXT32419DD38-44.000M
Suntsu Electronics, Inc.
$2.1069

SXT32411CC27-13.560M
Suntsu Electronics, Inc.
$0.5251

FL2860013
Diodes Incorporated
$0.8956

SXT32418AA27-37.400M
Suntsu Electronics, Inc.
$1.3289
Welcome back, may I help you?