
* Images are for reference only
SXT32410DD38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DD38-48.000M
- JLCPCB Part #
- C6525369
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 40Ω 48MHz ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9760
200+
$0.3904
500+
$0.3775
1000+
$0.3711
Related Products

SXT22410DD38-48.000M
Suntsu Electronics, Inc.
$2.2407

SXT32410ED38-48.000M
Suntsu Electronics, Inc.
$1.1115

SXT32410DA38-48.000M
Suntsu Electronics, Inc.
$0.8744

C3E-16.000-8-3030-M
AKER
$0.7050

SXT32422AA27-14.31818M
Suntsu Electronics, Inc.
$0.6356

SXT32418EB17-32.000M
Suntsu Electronics, Inc.
$1.0760
Welcome back, may I help you?