
* Images are for reference only
SXT32420CC16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420CC16-16.384M
- JLCPCB Part #
- C7350632
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16.384MHz 20pF 70Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0935
200+
$0.4377
500+
$0.4232
1000+
$0.4151
Related Products

SXT22420CC16-16.384M
Suntsu Electronics, Inc.
$1.0935

SXT32420CA16-16.384M
Suntsu Electronics, Inc.
$1.0450

SXT32420DC16-16.384M
Suntsu Electronics, Inc.
$1.1694

SXT32418FE27-18.432M
Suntsu Electronics, Inc.
$0.9562

SXT32417AA38-11.0592M
Suntsu Electronics, Inc.
$0.6364

SXT32418EE27-18.432M
Suntsu Electronics, Inc.
$0.8625
Welcome back, may I help you?