
* Images are for reference only
SXT21417AA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417AA07-50.000M
- JLCPCB Part #
- C7376864
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 17pF 50MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4286
200+
$0.5702
500+
$0.5509
1000+
$0.5428
Related Products

SXT21417EA07-50.000M
Suntsu Electronics, Inc.
$1.5558

SXT21417AA27-50.000M
Suntsu Electronics, Inc.
$1.4350

SXT21412AA07-50.000M
Suntsu Electronics, Inc.
$1.4286

SXT2147AA27-25.000M
Suntsu Electronics, Inc.
$1.3964

SXT21416EE38-18.432M
Suntsu Electronics, Inc.
$1.4189

402F50022IAR
CTS Electronic Components
$1.0614
Welcome back, may I help you?