
* Images are for reference only
SXT32421CC16-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421CC16-16.384M
- JLCPCB Part #
- C7053101
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16.384MHz 21pF 70Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0880
200+
$0.4355
500+
$0.4211
1000+
$0.4131
Related Products

SXT32421CC17-16.384M
Suntsu Electronics, Inc.
$1.0928

SXT32421CB16-16.384M
Suntsu Electronics, Inc.
$1.0639

SXT32420CC16-16.384M
Suntsu Electronics, Inc.
$1.0880

FL4000157Z
Diodes Incorporated
$0.6107

SXT32410FE17-19.6608M
Suntsu Electronics, Inc.
$1.0125

SXT32411CC07-19.6608M
Suntsu Electronics, Inc.
$0.9739