
* Images are for reference only
HER104G-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- HER104G-TP
- JLCPCB Part #
- C780069
- Package
- DO-41
- Description
- -55℃~+125℃ 1A 1V@1A 300V 30A 50ns 5uA DO-41 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
100+
$0.0354
300+
$0.0312
1000+
$0.0283
5000+
$0.0257
10000+
$0.0246
Related Products
Welcome back, may I help you?