
* Images are for reference only
SMBJ190AHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- SMBJ190AHE3-TP
- JLCPCB Part #
- C19994920
- Package
- DO-214AA(SMB)
- Description
- -55℃~+175℃ 190V 1uA 232V 2A 307.8V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2871
10+
$0.2284
30+
$0.2033
100+
$0.1720
500+
$0.1580
1000+
$0.1497
Related Products