
* Images are for reference only
SXT21420CC38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420CC38-50.000M
- JLCPCB Part #
- C6511133
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 20pF 50MHz 60Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5035
200+
$0.6001
500+
$0.5808
1000+
$0.5695
Related Products

SXT21420DC38-50.000M
Suntsu Electronics, Inc.
$1.5422

SXT22420CC38-50.000M
Suntsu Electronics, Inc.
$1.3518

SXT21420CC48-50.000M
Suntsu Electronics, Inc.
$1.5051

SXT21412EB07-52.000M
Suntsu Electronics, Inc.
$1.9422

SXT21419DD48-24.000M
Suntsu Electronics, Inc.
$1.5228

SXT21420BB16-27.000M
Suntsu Electronics, Inc.
$2.5843
Welcome back, may I help you?