
* Images are for reference only
SXT32418EC48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EC48-24.000M
- JLCPCB Part #
- C7346750
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 24MHz 50Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5976
200+
$0.2384
500+
$0.2320
1000+
$0.2272
Related Products

SXT22418EC48-24.000M
Suntsu Electronics, Inc.
$1.0825

SXT32418EC38-24.000M
Suntsu Electronics, Inc.
$0.5976

SXT32418EB48-24.000M
Suntsu Electronics, Inc.
$1.0213

SXT32421CA17-13.000M
Suntsu Electronics, Inc.
$0.9069

SXT32411CA27-44.000M
Suntsu Electronics, Inc.
$2.0199

SXT32411DC48-18.432M
Suntsu Electronics, Inc.
$1.2967
Welcome back, may I help you?