
* Images are for reference only
SXT21414AA38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21414AA38-18.432M
- JLCPCB Part #
- C6246232
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 14pF 18.432MHz 200Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3018
200+
$0.5195
500+
$0.5033
1000+
$0.4937
Related Products

SXT21410AA38-18.432M
Suntsu Electronics, Inc.
$1.3018

SXT21414AA48-18.432M
Suntsu Electronics, Inc.
$1.3034

SXT21417AA38-18.432M
Suntsu Electronics, Inc.
$1.3018

SXT2148FD38-48.000M
Suntsu Electronics, Inc.
$1.6551

SXT21422CA27-37.400M
Suntsu Electronics, Inc.
$1.1470

C1E-27.120-6-3030-M
AKER
$1.2680
Welcome back, may I help you?