
* Images are for reference only
SXT21417BB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417BB48-24.000M
- JLCPCB Part #
- C7377044
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 17pF 24MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2781
200+
$0.5100
500+
$0.4938
1000+
$0.4858
Related Products

SXT21413BB48-24.000M
Suntsu Electronics, Inc.
$1.3959

SXT21412BB48-24.000M
Suntsu Electronics, Inc.
$0.9199

SXT21417BB48-27.000M
Suntsu Electronics, Inc.
$2.3270

SXT21419DD48-27.000M
Suntsu Electronics, Inc.
$2.7143

SXT21410CC48-20.000M
Suntsu Electronics, Inc.
$1.6815

SXT21412AA48-16.000M
Suntsu Electronics, Inc.
$0.7698
Welcome back, may I help you?