
* Images are for reference only
SXT32418AA16-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418AA16-13.560M
- JLCPCB Part #
- C7346266
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 13.56MHz 18pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5541
200+
$0.2223
500+
$0.2143
1000+
$0.2110
Related Products

SXT32418EA16-13.560M
Suntsu Electronics, Inc.
$0.6249

SXT32418BA16-13.560M
Suntsu Electronics, Inc.
$0.5621

SXT32418CA16-13.560M
Suntsu Electronics, Inc.
$0.5750

SXT3248FC48-38.400M
Suntsu Electronics, Inc.
$1.5285

SXT32417CA17-32.000M
Suntsu Electronics, Inc.
$0.9003

C3E-32.000-18-3030-X-R
AKER
$0.4220
Welcome back, may I help you?