
* Images are for reference only
SXT22412FE17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE17-14.7456M
- JLCPCB Part #
- C7380198
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 12pF 14.7456MHz ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8359
200+
$0.3334
500+
$0.3222
1000+
$0.3173
Related Products

SXT22412EE17-14.7456M
Suntsu Electronics, Inc.
$0.7828

SXT22418FE17-14.7456M
Suntsu Electronics, Inc.
$1.2466

SXT22412FC17-14.7456M
Suntsu Electronics, Inc.
$0.8150

SXT22419EC07-13.560M
Suntsu Electronics, Inc.
$0.6378

SXT22416AA38-26.000M
Suntsu Electronics, Inc.
$0.6910

SXT22417BB38-18.432M
Suntsu Electronics, Inc.
$1.1226
Welcome back, may I help you?