
* Images are for reference only
SXT32417CA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CA17-32.000M
- JLCPCB Part #
- C7387977
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 17pF 32MHz 40Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9005
200+
$0.3592
500+
$0.3480
1000+
$0.3415
Related Products

SXT32417CA07-32.000M
Suntsu Electronics, Inc.
$0.8747

SXT32417DA17-32.000M
Suntsu Electronics, Inc.
$1.1276

SXT32417CB17-32.000M
Suntsu Electronics, Inc.
$1.0487

SXT32410EC38-40.000M
Suntsu Electronics, Inc.
$1.3708

SXT32420DA16-12.288M
Suntsu Electronics, Inc.
$0.7152

SXT32420AA27-50.000M
Suntsu Electronics, Inc.
$0.5525
Welcome back, may I help you?