
* Images are for reference only
SXT32417EB38-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EB38-14.31818M
- JLCPCB Part #
- C7346093
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 14.31818MHz 17pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7917
200+
$0.3161
500+
$0.3064
1000+
$0.2999
Related Products

SXT32417ED38-14.31818M
Suntsu Electronics, Inc.
$0.8191

SXT32417EA38-14.31818M
Suntsu Electronics, Inc.
$0.7772

SXT32417DB38-14.31818M
Suntsu Electronics, Inc.
$0.7352

SXT32413CC17-19.6608M
Suntsu Electronics, Inc.
$1.4801

SXT32410EE48-28.63636M
Suntsu Electronics, Inc.
$1.2205

SXT32418DA48-25.000M
Suntsu Electronics, Inc.
$0.7901
Welcome back, may I help you?