
* Images are for reference only
SXT32422BB27-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32422BB27-11.0592M
- JLCPCB Part #
- C7351036
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11.0592MHz 22pF 250Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6509
200+
$0.2604
500+
$0.2507
1000+
$0.2475
Related Products

SXT32421BB27-11.0592M
Suntsu Electronics, Inc.
$0.6509

SXT32422BB07-11.0592M
Suntsu Electronics, Inc.
$0.6461

SXT32420BB27-11.0592M
Suntsu Electronics, Inc.
$0.6509

SXT3248FD17-32.000M
Suntsu Electronics, Inc.
$1.3692

SXT32410CC48-25.000M
Suntsu Electronics, Inc.
$0.8807

SXT32412FC16-19.200M
Suntsu Electronics, Inc.
$0.6734