
* Images are for reference only
SXT32418DA16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DA16-14.31818M
- JLCPCB Part #
- C7345902
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 14.31818MHz 18pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7156
200+
$0.2859
500+
$0.2762
1000+
$0.2714
Related Products

SXT32418AA16-14.31818M
Suntsu Electronics, Inc.
$0.6316

SXT32410DA16-14.31818M
Suntsu Electronics, Inc.
$1.0822

SXT32418FA16-14.31818M
Suntsu Electronics, Inc.
$0.8415

SXT3248EE38-13.000M
Suntsu Electronics, Inc.
$1.0224

SXT3248FE27-26.000M
Suntsu Electronics, Inc.
$1.3923

SXT32421CA48-22.1184M
Suntsu Electronics, Inc.
$0.9804
Welcome back, may I help you?