
* Images are for reference only
SXT3248EC38-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC38-19.6608M
- JLCPCB Part #
- C5946437
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 19.6608MHz 70Ω 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8425
200+
$0.3367
500+
$0.3254
1000+
$0.3206
Related Products

SXT32418EC38-19.6608M
Suntsu Electronics, Inc.
$0.8425

SXT3248EE38-19.6608M
Suntsu Electronics, Inc.
$0.8586

SXT3248FC38-19.6608M
Suntsu Electronics, Inc.
$0.8843

EA2532QA08-16.000M TR
Abracon LLC
$0.7168

SXT32418DC16-13.560M
Suntsu Electronics, Inc.
$0.6105

SXT3248FC48-50.000M
Suntsu Electronics, Inc.
$0.6766
Welcome back, may I help you?