
* Images are for reference only
SXT32410DA16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DA16-14.31818M
- JLCPCB Part #
- C5934452
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 10pF 14.31818MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0777
200+
$0.4311
500+
$0.4166
1000+
$0.4086
Related Products

SXT32416DA16-14.31818M
Suntsu Electronics, Inc.
$0.7126

SXT32410DA17-14.31818M
Suntsu Electronics, Inc.
$1.0809

SXT32410DB16-14.31818M
Suntsu Electronics, Inc.
$1.0938

SXT3248FD07-44.000M
Suntsu Electronics, Inc.
$2.2229

SXT3249AA17-20.000M
Suntsu Electronics, Inc.
$0.8734

SXT32410EB17-18.432M
Suntsu Electronics, Inc.
$0.8300