
* Images are for reference only
SXT32417CC07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417CC07-12.000M
- JLCPCB Part #
- C7345776
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 12MHz 17pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9842
200+
$0.3931
500+
$0.3802
1000+
$0.3737
Related Products

SXT32417DC07-12.000M
Suntsu Electronics, Inc.
$1.1872

SXT22417CC07-12.000M
Suntsu Electronics, Inc.
$1.0873

SXT32418CC07-12.000M
Suntsu Electronics, Inc.
$0.8151

SXT3248DC38-52.000M
Suntsu Electronics, Inc.
$1.0132

SXT32418FA16-18.432M
Suntsu Electronics, Inc.
$0.8731

SXT32410AA27-29.4912M
Suntsu Electronics, Inc.
$0.9552
Welcome back, may I help you?