
* Images are for reference only
SXT21419EE17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419EE17-37.400M
- JLCPCB Part #
- C6692570
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 19pF 37.4MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2645
200+
$0.5045
500+
$0.4885
1000+
$0.4804
Related Products

SXT21419EE07-37.400M
Suntsu Electronics, Inc.
$1.2596

SXT21417EE17-37.400M
Suntsu Electronics, Inc.
$1.2645

SXT21419EC17-37.400M
Suntsu Electronics, Inc.
$1.2420

SXT21421CA27-22.1184M
Suntsu Electronics, Inc.
$0.9785

SXT21420AA38-48.000M
Suntsu Electronics, Inc.
$1.2837

CX2016DB38400C0WPLA2
Kyocera AVX
$0.3627
Welcome back, may I help you?