
* Images are for reference only
SXT32413CA27-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413CA27-19.6608M
- JLCPCB Part #
- C7345555
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 13pF 19.6608MHz 70Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4583
200+
$0.5833
500+
$0.5624
1000+
$0.5543
Related Products

SXT32413CA07-19.6608M
Suntsu Electronics, Inc.
$1.4534

SXT32418CA27-19.6608M
Suntsu Electronics, Inc.
$0.7654

SXT32413BA27-19.6608M
Suntsu Electronics, Inc.
$1.4357

SXT32410EE17-40.000M
Suntsu Electronics, Inc.
$1.3954

SXT32411CB07-29.4912M
Suntsu Electronics, Inc.
$1.0120

SXT32410FC27-16.384M
Suntsu Electronics, Inc.
$1.3987
Welcome back, may I help you?