This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

STC22K33Q48-26.000M

Extended
Manufacturer
Suntsu Electronics, Inc.
MFR.Part #
STC22K33Q48-26.000M
JLCPCB Part #
C7324803
Package
SMD2520-4P
Description
-40℃~+85℃ 26MHz 2mA 3.3V Clipped sine wave ±1.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5693
200+ $2.2226
500+ $2.1485
1000+ $2.1115
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons