
* Images are for reference only
SXT32410FA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410FA48-24.000M
- JLCPCB Part #
- C6525753
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 24MHz 50Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4433
200+
$0.5761
500+
$0.5568
1000+
$0.5471
Related Products

SXT32410DA48-24.000M
Suntsu Electronics, Inc.
$1.3066

SXT32410FA48-27.000M
Suntsu Electronics, Inc.
$0.9993

SXT32418FA48-24.000M
Suntsu Electronics, Inc.
$0.6179

SXT32410FC07-24.576M
Suntsu Electronics, Inc.
$1.3806

QT325S-26.000MEEE-T
QST Products, LLC
$0.8207

SXT3249AA17-12.288M
Suntsu Electronics, Inc.
$0.9059
Welcome back, may I help you?