
* Images are for reference only
SXT32412FA27-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FA27-28.63636M
- JLCPCB Part #
- C7345092
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 12pF 28.63636MHz 50Ω ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2020
200+
$0.4808
500+
$0.4648
1000+
$0.4568
Related Products

SXT32412FD27-28.63636M
Suntsu Electronics, Inc.
$1.2533

SXT32412CA27-28.63636M
Suntsu Electronics, Inc.
$1.0017

SXT32410FA27-28.63636M
Suntsu Electronics, Inc.
$1.2260

SXT32412DD38-20.000M
Suntsu Electronics, Inc.
$1.0065

SXT32412FB17-12.288M
Suntsu Electronics, Inc.
$0.6651

SXT32412DA48-20.000M
Suntsu Electronics, Inc.
$0.9007
Welcome back, may I help you?