
* Images are for reference only
SXT32420BA38-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA38-40.000M
- JLCPCB Part #
- C6271567
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 20pF 40MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8795
200+
$0.3512
500+
$0.3399
1000+
$0.3335
Related Products

SXT32420BA38-48.000M
Suntsu Electronics, Inc.
$0.8795

SXT32420BA38-30.000M
Suntsu Electronics, Inc.
$0.8553

SXT32420BA38-44.000M
Suntsu Electronics, Inc.
$1.9941

SXT32417CB17-38.400M
Suntsu Electronics, Inc.
$1.2210

SXT3247AA07-19.200M
Suntsu Electronics, Inc.
$1.2661

C3E-25.000-8-3030-R
AKER
$0.4221
Welcome back, may I help you?