
* Images are for reference only
SXT21422BA17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422BA17-37.400M
- JLCPCB Part #
- C7377955
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 22pF 37.4MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1139
200+
$0.4456
500+
$0.4312
1000+
$0.4231
Related Products

SXT21422BA07-37.400M
Suntsu Electronics, Inc.
$1.1107

SXT21412BA17-37.400M
Suntsu Electronics, Inc.
$0.7805

SXT21422BA27-37.400M
Suntsu Electronics, Inc.
$1.1171

SXT21418BA17-40.000M
Suntsu Electronics, Inc.
$2.1924

SXT21419BB38-16.384M
Suntsu Electronics, Inc.
$1.0241

402F16022ILR
CTS Electronic Components
$0.9937
Welcome back, may I help you?