
* Images are for reference only
SXT32415BA27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415BA27-13.560M
- JLCPCB Part #
- C7344957
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13.56MHz 15pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5646
200+
$0.2259
500+
$0.2178
1000+
$0.2146
Related Products

SXT32418BA27-13.560M
Suntsu Electronics, Inc.
$1.3922

SXT32412BA27-13.560M
Suntsu Electronics, Inc.
$0.4985

SXT32414BA27-13.560M
Suntsu Electronics, Inc.
$1.0599

SXT32421BB16-18.432M
Suntsu Electronics, Inc.
$0.6308

SXT3249CA07-28.63636M
Suntsu Electronics, Inc.
$1.0034

SXT32410EC16-25.000M
Suntsu Electronics, Inc.
$1.1405
Welcome back, may I help you?