
* Images are for reference only
SXT22412FE38-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE38-37.400M
- JLCPCB Part #
- C7100790
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 12pF 37.4MHz 60Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2302
200+
$0.4921
500+
$0.4760
1000+
$0.4664
Related Products

SXT32412FE38-37.400M
Suntsu Electronics, Inc.
$1.1209

SXT22412FB38-37.400M
Suntsu Electronics, Inc.
$1.1965

SXT22412EE38-37.400M
Suntsu Electronics, Inc.
$1.1739

SXT22419DC17-18.432M
Suntsu Electronics, Inc.
$1.1852

SXT22415BB48-12.288M
Suntsu Electronics, Inc.
$0.8459

SXT22419DA17-12.288M
Suntsu Electronics, Inc.
$0.8861