
* Images are for reference only
SXT32418BA27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BA27-13.560M
- JLCPCB Part #
- C7388686
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 13.56MHz 18pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3878
200+
$0.5548
500+
$0.5355
1000+
$0.5275
Related Products

SXT32414BA27-13.560M
Suntsu Electronics, Inc.
$1.0566

SXT32417BA27-13.560M
Suntsu Electronics, Inc.
$0.5629

SXT32418FA27-13.560M
Suntsu Electronics, Inc.
$0.6626

SXT32416AA07-52.000M
Suntsu Electronics, Inc.
$0.9247

C3E-30.000-18-1010-R
AKER
$0.4214

SXT32416AA17-13.000M
Suntsu Electronics, Inc.
$0.8748