
* Images are for reference only
SXT32412EE16-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EE16-48.000M
- JLCPCB Part #
- C7047131
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 40Ω 48MHz ±15ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2740
200+
$0.5086
500+
$0.4925
1000+
$0.4828
Related Products

SXT32418EE16-48.000M
Suntsu Electronics, Inc.
$0.9317

SXT32410EE16-48.000M
Suntsu Electronics, Inc.
$1.1287

SXT32412EE16-40.000M
Suntsu Electronics, Inc.
$1.1836

SXT32410BA38-19.200M
Suntsu Electronics, Inc.
$1.0899

SXT3248CC16-24.576M
Suntsu Electronics, Inc.
$1.1900

SXT3248BA16-37.400M
Suntsu Electronics, Inc.
$0.9397
Welcome back, may I help you?