
* Images are for reference only
SXT32412EB38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412EB38-16.384M
- JLCPCB Part #
- C5935613
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 16.384MHz 70Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2514
200+
$0.5003
500+
$0.4826
1000+
$0.4745
Related Products

SXT32419EB38-16.384M
Suntsu Electronics, Inc.
$1.2514

SXT32410EB38-16.384M
Suntsu Electronics, Inc.
$1.2514

SXT32418EB38-16.384M
Suntsu Electronics, Inc.
$1.2514

SXT32419DD07-50.000M
Suntsu Electronics, Inc.
$0.6129

CX3225SB38400D0FPLCC
Kyocera AVX
$0.3383

SXT3249BA27-13.000M
Suntsu Electronics, Inc.
$0.9796