
* Images are for reference only
SXT32420BA27-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA27-11.0592M
- JLCPCB Part #
- C7391081
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11.0592MHz 20pF 250Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6437
200+
$0.2565
500+
$0.2485
1000+
$0.2436
Related Products

SXT32410BA27-11.0592M
Suntsu Electronics, Inc.
$0.7566

SXT32420DA27-11.0592M
Suntsu Electronics, Inc.
$0.6937

SXT32420AA27-11.0592M
Suntsu Electronics, Inc.
$0.6340

SXT3248CB27-14.31818M
Suntsu Electronics, Inc.
$0.7308

SXT32418FE38-52.000M
Suntsu Electronics, Inc.
$1.1244

SXT32420AA17-13.000M
Suntsu Electronics, Inc.
$0.8776
Welcome back, may I help you?