
* Images are for reference only
SXT32412AA16-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA16-19.6608M
- JLCPCB Part #
- C7341949
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 19.6608MHz 70Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9651
200+
$0.3857
500+
$0.3728
1000+
$0.3664
Related Products

SXT32416AA16-19.6608M
Suntsu Electronics, Inc.
$0.7375

SXT32421AA16-19.6608M
Suntsu Electronics, Inc.
$0.7375

SXT32410AA16-19.6608M
Suntsu Electronics, Inc.
$0.9651

SXT3248FA38-12.000M
Suntsu Electronics, Inc.
$1.2313

SXT3248AA17-16.000M
Suntsu Electronics, Inc.
$1.0328

SXT32418DD07-19.6608M
Suntsu Electronics, Inc.
$0.8134
Welcome back, may I help you?