
* Images are for reference only
SXT3248ED16-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248ED16-50.000M
- JLCPCB Part #
- C7391687
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 35Ω 50MHz 8pF ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6411
200+
$0.2565
500+
$0.2485
1000+
$0.2436
Related Products

SXT3248ED16-30.000M
Suntsu Electronics, Inc.
$1.4488

SXT3248FD16-50.000M
Suntsu Electronics, Inc.
$0.6764

SXT32418ED16-50.000M
Suntsu Electronics, Inc.
$0.8110

SXT3248DC48-13.560M
Suntsu Electronics, Inc.
$0.8222

SXT32414AA17-25.000M
Suntsu Electronics, Inc.
$0.8078

SXT32412BB17-12.000M
Suntsu Electronics, Inc.
$0.6844
Welcome back, may I help you?