
* Images are for reference only
SXT32411CA48-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411CA48-12.288M
- JLCPCB Part #
- C7341755
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 11pF 12.288MHz ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9239
200+
$0.3696
500+
$0.3567
1000+
$0.3503
Related Products

SXT32416CA48-12.288M
Suntsu Electronics, Inc.
$0.6797

SXT32411CA38-12.288M
Suntsu Electronics, Inc.
$0.9223

SXT32410CA48-12.288M
Suntsu Electronics, Inc.
$0.9239

SXT32418EE07-24.576M
Suntsu Electronics, Inc.
$0.9351

QT325S-12.800MEIQ-T
QST Products, LLC
$0.8644

SXT32414AA07-14.7456M
Suntsu Electronics, Inc.
$0.6250
Welcome back, may I help you?